CY8C20180-SX2I, Capacitive Touch Screen Controller Serial-I2C 2-Wire, 16-Pin SOIC
- RS Stock No.:
- 125-4145
- Mfr. Part No.:
- CY8C20180-SX2I
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 125-4145
- Mfr. Part No.:
- CY8C20180-SX2I
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Interface Type | Serial-I2C | |
| Sensing Technology | Capacitive | |
| Sensing Wire Type | 2-Wire | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Typical Operating Supply Voltage | 2.4 to 5.25 V | |
| Dimensions | 9.98 x 3.98 x 1.48mm | |
| Length | 9.98mm | |
| Sensor Type | Touch Screen Controllers | |
| Width | 3.98mm | |
| Height | 1.48mm | |
| Maximum Operating Temperature | +85 °C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Interface Type Serial-I2C | ||
Sensing Technology Capacitive | ||
Sensing Wire Type 2-Wire | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Typical Operating Supply Voltage 2.4 to 5.25 V | ||
Dimensions 9.98 x 3.98 x 1.48mm | ||
Length 9.98mm | ||
Sensor Type Touch Screen Controllers | ||
Width 3.98mm | ||
Height 1.48mm | ||
Maximum Operating Temperature +85 °C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40 °C | ||
