Touch International 48-F-5-64-001 6.4in 5-wire Resistive Touch Screen Overlay, 132.72 x 99.82mm

Stock information currently inaccessible
RS Stock No.:
476-460
Mfr. Part No.:
48-F-5-64-001
Brand:
Touch International
Find similar products by selecting one or more attributes.
Select all

Brand

Touch International

Viewing Area Diagonal Size

6.4in

Viewing Area Dimensions

132.72 x 99.82mm

Active Area

131.2 x 98.3mm

Sensor Type

5 Wire Resistive

Touch Interface Type

Finger

Active Area Height

131.2mm

Active Area Width

98.3mm

External Height

117.3mm

External Width

146.2mm

Viewing Area Height

132.72mm

Viewing Area Width

99.82mm

Series

TI-5

Priced to Clear

Yes

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy