Schneider Electric HMISTU Series Magelis STO & STU Touch Screen HMI - 5.7 in, TFT Display, 320 x 240
- RS Stock No.:
- 815-2430
- Mfr. Part No.:
- HMISTU855S
- Brand:
- Schneider Electric
Image representative of range
Discontinued
- RS Stock No.:
- 815-2430
- Mfr. Part No.:
- HMISTU855S
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | HMISTU | |
| Product Range | Magelis STO & STU | |
| Display Type | TFT | |
| Manufacturer Part No. | HMISTU855S | |
| Display Resolution | 320 x 240 | |
| Number of Ports | 2 | |
| Port Type | 2 x USB | |
| Processor Type | CPU ARM9 | |
| Processor Speed | 333MHz | |
| Onboard Memory | 16 MB | |
| Display Size | 5.7 in | |
| Backlighting | Yes | |
| IP Rating | IP20, IP65 | |
| Display Colour | Colour | |
| Width | 129.15mm | |
| Dimensions | 163 x 129.15 x 56.5 mm | |
| Minimum Operating Temperature | 0°C | |
| Supply Voltage | 24 V dc | |
| Maximum Operating Temperature | +50°C | |
| Depth | 56.5mm | |
| Length | 163mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series HMISTU | ||
Product Range Magelis STO & STU | ||
Display Type TFT | ||
Manufacturer Part No. HMISTU855S | ||
Display Resolution 320 x 240 | ||
Number of Ports 2 | ||
Port Type 2 x USB | ||
Processor Type CPU ARM9 | ||
Processor Speed 333MHz | ||
Onboard Memory 16 MB | ||
Display Size 5.7 in | ||
Backlighting Yes | ||
IP Rating IP20, IP65 | ||
Display Colour Colour | ||
Width 129.15mm | ||
Dimensions 163 x 129.15 x 56.5 mm | ||
Minimum Operating Temperature 0°C | ||
Supply Voltage 24 V dc | ||
Maximum Operating Temperature +50°C | ||
Depth 56.5mm | ||
Length 163mm | ||
- COO (Country of Origin):
- CN
Schneider Electric Magelis STO & STU HMI Touch Panel - HMISTU
Schneider Electric Magelis STO & STU HMI touch panels are the end result of innovative engineering, representing the key to total integrated automation. performing HMI tasks (human-machine interface) of higher complexities is the main function of the module. Providing users with the ultimate convenience and automation solution for a multitude of applications.
Thanks to its pushbutton style mounting system, Magelis STU fits anywhere on machines or enclosures. In addition to the standard RJ45 serial link, the Magelis STU also features an embedded Ethernet connection for quicker, more extensive communication (via Modbus TCP, Ethernet IP and Profinet protocols for example) offering more services (such as Web Gate and e-mail).
Features & Benefits
- High definition colour screen TFT QVGA 3.5
- 3.5" QVGA resolution, 65K colours, touch screen graphic terminal, configured by Vijeo Designer
- Resolution: 200 x 80 pixels
- No tools are required to install Magelis STO and STU panels.
- Compact, they can be mounted directly on the machine frame or in an enclosure.
- After spring clip technology, the 22" diameter pushbutton mounting system which eliminates the enclosure cut-out
- No batteries required, backlit by an LED
- Removable power connector
- USB memory stick for application downloads
- Remote control with the Web Gate function
- The design offers ease of use and configuration with a single software program all contribute to making this range an innovative, economical and powerful
Schneider Electric Magelis STO-STU
The new Magelis STO and STU boost the Magelis Small Panels range: more flexibility, more communication, easy and fast revolutionary mounting system. Powered by Vijeo Designer, they bring a cost-effective solution, especially to the machine builders.
