Stanley 8-Piece Torx Key Set, Straight Shape, Long Arm
- RS Stock No.:
- 776-9753
- Mfr. Part No.:
- 0-97-553
- Brand:
- Stanley
Stock information currently inaccessible
- RS Stock No.:
- 776-9753
- Mfr. Part No.:
- 0-97-553
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Number of Pieces | 8 | |
| Set Contents | T10, T15, T20, T25, T27, T30, T40, T9 | |
| Shape | Straight | |
| Short or Long Arm | Long | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Number of Pieces 8 | ||
Set Contents T10, T15, T20, T25, T27, T30, T40, T9 | ||
Shape Straight | ||
Short or Long Arm Long | ||
Material Steel | ||
RoHS Status: Not Applicable


