Wiha 9-Piece Torx Key Set, L Shape, Short Arm

Subtotal (1 unit)*

£27.26

(exc. VAT)

£32.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£27.26

*price indicative

RS Stock No.:
287-6616
Mfr. Part No.:
32395
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Number of Pieces

9

Product Type

Torx Key Set

Set Contents

T9, T20, T30, T25, T40, T27, T15, T10

Shape

L

Short or Long Arm

Short

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Torx Key Set has L shape with 8 pcs.

Compact and space-saving solution

All keys from T5 toT50 in one set

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy