Wera, 500 → 1500Nm, 1 in Drive, Square Drive
- RS Stock No.:
- 775-5750
- Mfr. Part No.:
- 5075430001
- Brand:
- Wera
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-5750
- Mfr. Part No.:
- 5075430001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Torque Range | 500 → 1500Nm | |
| Drive Shape | Square | |
| Drive Size | 1 in | |
| Overall Length | 2070 mm Adjustable | |
| Accuracy | ±4 % | |
| Scale Graduations | 10Nm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Torque Range 500 → 1500Nm | ||
Drive Shape Square | ||
Drive Size 1 in | ||
Overall Length 2070 mm Adjustable | ||
Accuracy ±4 % | ||
Scale Graduations 10Nm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
