Wera, 60 → 330Nm, Square Drive, 14 x 18mm Insert
- RS Stock No.:
- 775-5744
- Mfr. Part No.:
- 5075417001
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-5744
- Mfr. Part No.:
- 5075417001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Torque Range | 60 → 330Nm | |
| Drive Shape | Square | |
| Overall Length | 665 mm Adjustable | |
| Insert Size | 14 x 18mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 5Nm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Torque Range 60 → 330Nm | ||
Drive Shape Square | ||
Overall Length 665 mm Adjustable | ||
Insert Size 14 x 18mm | ||
Accuracy ±4 % | ||
Scale Graduations 5Nm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
