Wera, 8 → 60Nm, 3/8 in 8 → 60 Nm Drive, Square Drive
- RS Stock No.:
- 775-5713
- Mfr. Part No.:
- 5075394001
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£190.86
(exc. VAT)
£229.03
(inc. VAT)
- RS Stock No.:
- 775-5713
- Mfr. Part No.:
- 5075394001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Torque Range | 8 → 60Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8 in 8 → 60 Nm | |
| Overall Length | 305 mm Adjustable | |
| Accuracy | ±4 % | |
| Scale Graduations | 1Nm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Torque Range 8 → 60Nm | ||
Drive Shape Square | ||
Drive Size 3/8 in 8 → 60 Nm | ||
Overall Length 305 mm Adjustable | ||
Accuracy ±4 % | ||
Scale Graduations 1Nm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

