STAHLWILLE, 80 → 400Nm, 40 mm 80 → 400 Nm Drive, Square Drive, 14 x 18mm Insert
- RS Stock No.:
- 737-0652
- Mfr. Part No.:
- 50180040
- Brand:
- STAHLWILLE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-0652
- Mfr. Part No.:
- 50180040
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Torque Range | 80 → 400Nm | |
| Drive Shape | Square | |
| Drive Size | 40 mm 80 → 400 Nm | |
| Overall Length | 590 mm Window Clicker | |
| Insert Size | 14 x 18mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 10Nm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Torque Range 80 → 400Nm | ||
Drive Shape Square | ||
Drive Size 40 mm 80 → 400 Nm | ||
Overall Length 590 mm Window Clicker | ||
Insert Size 14 x 18mm | ||
Accuracy ±4 % | ||
Scale Graduations 10Nm | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Manoskop Service Torque Wrench (730)
A robust long service life torque wrench for use with interchangable torque wrench inserts complete with a Steel tube enclosing all working parts.
Quick release safety lock
Dual signal
Rapid adjustment
Dual scale N m/ft.lb & N m/inch.lb.
Protected trigger mechanism
Accuracy of ±4%
Supplied with certificate
Dual signal
Rapid adjustment
Dual scale N m/ft.lb & N m/inch.lb.
Protected trigger mechanism
Accuracy of ±4%
Supplied with certificate
