SAM DYHC-350 Mechanical Torque Wrench, 70 → 350Nm, 70 → 350 Nm Drive, Rectangular Drive, 14 x 18mm Insert

Unavailable
RS will no longer stock this product.
RS Stock No.:
282-9806
Mfr. Part No.:
DYHC-350
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Torque Wrench Type

Mechanical Torque Wrench

Torque Range

70 → 350Nm

Drive Shape

Rectangular

Drive Size

70 → 350 Nm

Model

DYHC-350

Insert Size

14 x 18mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The SAM Torque wrench is a single torque value wrench which has been developed to meet the needs in production and allows you to use all your rectangular end fittings. Range going from 1 to 350 Nm. Handle that withstands hydrocarbons, solvents, brake flui

Steel design
Rectangular handle fitting
Mechanical click type wrench
Compliance with standard NF EN ISO 6789