SAM DYH-5 Mechanical Torque Wrench, 1 → 5Nm, 1 → 5 Nm Drive, Round Drive, 12mm Insert
- RS Stock No.:
- 282-9801
- Mfr. Part No.:
- DYH-5
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-9801
- Mfr. Part No.:
- DYH-5
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Wrench Type | Mechanical Torque Wrench | |
| Torque Range | 1 → 5Nm | |
| Drive Shape | Round | |
| Drive Size | 1 → 5 Nm | |
| Model | DYH-5 | |
| Insert Size | 12mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Wrench Type Mechanical Torque Wrench | ||
Torque Range 1 → 5Nm | ||
Drive Shape Round | ||
Drive Size 1 → 5 Nm | ||
Model DYH-5 | ||
Insert Size 12mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The SAM Torque wrench is a single torque value wrench which has been developed to meet the needs in production and allows you to use all your rectangular end fittings. Range going from 1 to 350 Nm. Handle that withstands hydrocarbons, solvents, brake flui
Steel design
Round handle fitting
Mechanical click type wrench
Compliance with standard NF EN ISO 6789
Round handle fitting
Mechanical click type wrench
Compliance with standard NF EN ISO 6789
