SAM DYT-25-2 Mechanical Torque Wrench, 5 → 25Nm, 1/4 in Drive, Round Drive, 12mm Insert
- RS Stock No.:
- 282-9006
- Mfr. Part No.:
- DYT-25-2
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-9006
- Mfr. Part No.:
- DYT-25-2
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Wrench Type | Mechanical Torque Wrench | |
| Torque Range | 5 → 25Nm | |
| Drive Shape | Round | |
| Drive Size | 1/4 in | |
| Model | DYT-25-2 | |
| Insert Size | 12mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Wrench Type Mechanical Torque Wrench | ||
Torque Range 5 → 25Nm | ||
Drive Shape Round | ||
Drive Size 1/4 in | ||
Model DYT-25-2 | ||
Insert Size 12mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The SAM Torque wrench with interchangeable round end. This versatile and precise wrench for performing multiple interventions without having to change tool. The repeatability guaranteed to ensure the safety of your tightening operations. The utilisation o
High strength ratchets
Limited calibration errors
Easy to read whatever the conditions
Ejection of the bits with a pushbutton
Limited calibration errors
Easy to read whatever the conditions
Ejection of the bits with a pushbutton
