SAM MC Mechanical Torque Wrench, 15 → 55Nm, 3/8 in Drive, Square Drive, 3/8in Insert
- RS Stock No.:
- 270-9692
- Mfr. Part No.:
- MC-50-RC
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9692
- Mfr. Part No.:
- MC-50-RC
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Wrench Type | Mechanical Torque Wrench | |
| Torque Range | 15 → 55Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8 in | |
| Model | MC | |
| Insert Size | 3/8in | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Wrench Type Mechanical Torque Wrench | ||
Torque Range 15 → 55Nm | ||
Drive Shape Square | ||
Drive Size 3/8 in | ||
Model MC | ||
Insert Size 3/8in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The SAM single torque clutch able torque wrench with fixed ratchet preventing over-tightening, dedicated to production and repetitive tightening jobs. Handle resistant to hydrocarbons, solvents, brake fluids and petroleum, made of aluminium reducing the wrench's weight and therefore the risks of musculoskeletal disorders.
Fixed ratchet head with 1/4 and 1/2 square
Disengage able mechanical release system
Comfortable to use
Disengage able mechanical release system
Comfortable to use
