Norbar Torque Tools, 700 → 1500Nm, 1 in Drive, Square Drive
- RS Stock No.:
- 175-0873
- Mfr. Part No.:
- 12012.01
- Brand:
- Norbar Torque Tools
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1
£1,016.12
(exc. VAT)
£1,219.34
(inc. VAT)
- RS Stock No.:
- 175-0873
- Mfr. Part No.:
- 12012.01
- Brand:
- Norbar Torque Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Torque Range | 700 → 1500Nm | |
| Drive Shape | Square | |
| Drive Size | 1 in | |
| Overall Length | 1475 mm Ratchet | |
| Accuracy | ±4 % | |
| Scale Graduations | 25Nm | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Torque Range 700 → 1500Nm | ||
Drive Shape Square | ||
Drive Size 1 in | ||
Overall Length 1475 mm Ratchet | ||
Accuracy ±4 % | ||
Scale Graduations 25Nm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Robust construction gives accurate results, ±4%, even in arduous working conditions.
The break angle improves accuracy by reducing the possibility of over torquing.
Dual scaled, N·m and lbf·ft.
The break angle improves accuracy by reducing the possibility of over torquing.
Dual scaled, N·m and lbf·ft.

