Norbar Torque Tools, 200 → 800Nm, 3/4 in Drive, Square Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-0868
Mfr. Part No.:
12007
Brand:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Torque Range

200 → 800Nm

Drive Shape

Square

Drive Size

3/4 in

Overall Length

1250 mm Ratchet

Accuracy

±4 %

Scale Graduations

10Nm

Non Compliant

COO (Country of Origin):
GB
The Industrial Range of Torque Wrenches has a 'Break Back' action providing an unmistakable signal that can be seen and felt when the set torque is reached.

Robust construction gives accurate results, ±4%, even in arduous working conditions.
The break angle improves accuracy by reducing the possibility of over torquing.
Dual scaled, N·m and lbf·ft.

Supplied in a high quality blow moulded plastic case, with space provided for accessories such as sockets Robust construction gives accurate results, ±4%, even in arduous working conditions.
The break angle improves accuracy by reducing the possibility of over torquing.
Dual scaled, N·m and lbf·ft.