Britool, 12 → 68Nm, 1/2 in 12 → 68 Nm Drive, Square Drive - RS Calibrated
- RS Stock No.:
- 158-8551
- Mfr. Part No.:
- EVT600A
- Brand:
- Britool
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 158-8551
- Mfr. Part No.:
- EVT600A
- Brand:
- Britool
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Britool | |
| Torque Range | 12 → 68Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in 12 → 68 Nm | |
| Overall Length | 476 mm Mechanical | |
| Accuracy | ±4 % | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Britool | ||
Torque Range 12 → 68Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in 12 → 68 Nm | ||
Overall Length 476 mm Mechanical | ||
Accuracy ±4 % | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
Torque Wrench
Manufactured to BS6703: 1988Audio, visual and touch warnings when the required torque setting is reached ensure the highest degree of accuracy with minimum effortSupplied in plastic storage case
Note
Torque wrenches are precise measuring devices which require care in handling. Always place tool in storage box after use. Do not use cheater bars, hammers, or any other damaging object. It is recommended that micrometer wrenches are stored at 20% of full reading to maintain accuracy. All torque wrenches should be recalibrated at least once a year or more frequently depending on usage.

