Gedore, 10 → 65Nm, Round Drive, 9 x 12mm Insert

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-7360
Mfr. Part No.:
050110
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Torque Range

10 → 65Nm

Drive Shape

Round

Overall Length

302 mm Breaking

Insert Size

9 x 12mm

Accuracy

±4 %

RoHS Status: Not Applicable

COO (Country of Origin):
GB