Gedore, 110 → 550Nm, 3/4 in Drive, Square Drive - RS Calibrated
- RS Stock No.:
- 125-2823
- Mfr. Part No.:
- 8574-10
- Brand:
- Gedore
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-2823
- Mfr. Part No.:
- 8574-10
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Torque Range | 110 → 550Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4 in | |
| Overall Length | 812 mm Mechanical | |
| Accuracy | ±3 % | |
| Scale Graduations | 10Nm | |
| Material | Aluminium Alloy | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Torque Range 110 → 550Nm | ||
Drive Shape Square | ||
Drive Size 3/4 in | ||
Overall Length 812 mm Mechanical | ||
Accuracy ±3 % | ||
Scale Graduations 10Nm | ||
Material Aluminium Alloy | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
