Gedore Click Torque Wrench, 8 → 40Nm, 3/8 in 8 → 40 Nm Drive, Square Drive - RS Calibrated

Unavailable
RS will no longer stock this product.
RS Stock No.:
125-2803
Mfr. Part No.:
8560-01
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

8 → 40Nm

Drive Shape

Square

Drive Size

3/8 in 8 → 40 Nm

Overall Length

338 mm

Accuracy

±3 %

Scale Graduations

5Nm

Material

Aluminium Alloy

Calibrated

RSCAL

RoHS Status: Not Applicable

COO (Country of Origin):
DE