Wera, 20 → 100Nm, 3/8 in 20 → 100 Nm Drive, Square Drive, 31mm Insert
- RS Stock No.:
- 123-1851
- Mfr. Part No.:
- 05075405001
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-1851
- Mfr. Part No.:
- 05075405001
- Brand:
- Wera
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Torque Range | 20 → 100Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8 in 20 → 100 Nm | |
| Overall Length | 350 mm Adjustable | |
| Insert Size | 31mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 1Nm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Torque Range 20 → 100Nm | ||
Drive Shape Square | ||
Drive Size 3/8 in 20 → 100 Nm | ||
Overall Length 350 mm Adjustable | ||
Insert Size 31mm | ||
Accuracy ±4 % | ||
Scale Graduations 1Nm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
