Facom Square Ratchet Head, 9 x 12 mm Insert, 1/2 in, Chrome Finish

Subtotal (1 unit)*

£75.27

(exc. VAT)

£90.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.27

*price indicative

RS Stock No.:
876-4917
Mfr. Part No.:
S.372V
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torque Wrench Insert

Sub Type

Ratchet Head

Head Type

Square

Size

1/2 in

Insert Size

9 x 12 mm

Finish

Chrome

Material

Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Facom Torque Wrench Interchangeable Head Insert


Introducing the Facom ½ inch torque wrench insert which is an accessory for a torque wrench. This is a high-quality solution for greater flexibility when using a torque wrench across multiple applications and can be used on any torque wrench with a 9x12mm end fitting. It’s simple and quick to change the head to suit the fastener being used for the task, and the insert has a locking pin to ensure that the head doesn’t come loose whilst in use. It’s an essential piece of equipment for anyone who uses a torque wrench on a daily basis or requires flexibility across various applications.

Features and Benefits:


• This Facom torque wrench insert has a ½ inch driver and fits a ratchet with a 9 x 12 mm end fitting

• The insert is a compact ratchet head design with a torque range of 7Nm to 134Nm

• It’s quick and easy to change heads to suit different size bolts and fasteners

• The insert is made from Chrome Vanadium Steel for strength and durability

• The professional quality insert is covered by the Facom Tools Repair or Replace Guarantee

Applications:


Torque Wrenches are a type of wrench/drive designed to apply a specific torque to a fastener. They are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench when tightening or loosening a bolt. Speciality torque wrenches are commonly used by professionals such as car mechanics, engineers, builders and serious DIY enthusiasts. The torque wrench inserts are useful torque wrench accessories as they allow flexibility for the ratchet head on the torque wrench without having to purchase a specific wrench for a specific fastening, meaning it is a more cost-effective multi-tool solution.

What torque wrench is this compatible with?


This torque wrench insert is compatible with any torque wrench that has a removeable head and fits to 9 x 12 mm insert size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy