Norbar Torque Tools Digital Torque Tester, 100 to 1000Nm, 3/4in Drive, ±1 % Accuracy

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
175-0895
Mfr. Part No.:
43231
Brand:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Digital

Yes

Drive Size

3/4in

Measuring Range

100 to 1000Nm

Accuracy

±1 %

COO (Country of Origin):
GB

TruCheck Plus 100 - 1000 N.m


As some customers require more flexibility than the basic TruCheck model, the 'Plus' adds a comprehensive range of features. With three modes of operation the TruCheck Plus is suitable for click wrenches, dial and electronic wrenches and in 'track' mode will continuously monitor the torque signal.

There are three torque units: N·m, lbf·ft and lbf·in.

TruCheck Plus also has a user selectable 'limit' feature. The operator sets the target torque and tolerance and the instrument will calculate whether the reading is within tolerance and indicate the results by illuminating one of three coloured LEDs: orange = low, green = ok, red = high.

TruCheck Plus has an RS-232 output and comes complete with an RS-232 cable. The reading measurement unit and limit status (Low, OK and High) are output via RS-232.

With three modes of operation the TruCheck Plus is suitable for click wrenches, dial and electronic wenches and in 'track' mode will continuously monitor the torque signal.
There are three torque units: N·m, lbf·ft and lbf·in.
TruCheck Plus also has a user selectable 'limit' feature. The operator sets the target torque and tolerance and the instrument will calculate whether the reading is within tolerance and indicate the result by illuminating one of three coloured LEDs.

There are three torque units - N.m, lbf.ft and lbf.in (always calibrated in N.m).
Allows torque tool performance to be monitored and tools kept in peak condition.
TruCheck™ Plus allows selection of torque units and modes for 'click' and dial type wrenches.
Plus' version allows operator to set a target value and tolerance.
Supplied with Auto Ranging Power Supply Unit