Norbar Torque Tools Digital Torque Tester, 1 to 25Nm, 1/4in Drive, ±1 % Accuracy

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
175-0892
Mfr. Part No.:
43252
Brand:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Digital

Yes

Drive Size

1/4in

Measuring Range

1 to 25Nm

Accuracy

±1 %

COO (Country of Origin):
GB
Three torque units: N·m, lbf·ft and lbf·in.
TruCheck Plus also has a user selectable 'limit' feature. The operator sets the target torque and tolerance and the instrument will calculate whether the reading is within tolerance and indicate the results by illuminating one of three coloured LEDs: orange = low, green = ok, red = high.
TruCheck Plus has an RS-232 output and comes complete with an RS-232 cable. The reading measurement unit and limit status (Low, OK and High) are output via RS-232.

Allows torque tool performance to be monitored and tools kept in peak condition.
TruCheck™ Plus allows selection of torque units and modes for 'click' and dial type wrenches.
Plus' version allows operator to set a target value and tolerance.
Supplied with Auto Ranging Power Supply Unit

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy