STAHLWILLE Digital Torque Tester, 1 → 10Nm, 1/4in Drive, ±1 % Accuracy
- RS Stock No.:
- 127-8056
- Mfr. Part No.:
- 96521202
- Brand:
- STAHLWILLE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-8056
- Mfr. Part No.:
- 96521202
- Brand:
- STAHLWILLE
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Digital | Yes | |
| Drive Size | 1/4in | |
| Measuring Range | 1 → 10Nm | |
| Accuracy | ±1 % | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Digital Yes | ||
Drive Size 1/4in | ||
Measuring Range 1 → 10Nm | ||
Accuracy ±1 % | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
