MHH Engineering Dial Measuring Hex Torque Screwdriver, 0.2 → 1Nm, 1/4 in Drive, ±6 % Accuracy - RS Calibrated
- RS Stock No.:
- 668-1646
- Mfr. Part No.:
- 017500
- Brand:
- MHH Engineering
Stock information currently inaccessible
- RS Stock No.:
- 668-1646
- Mfr. Part No.:
- 017500
- Brand:
- MHH Engineering
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MHH Engineering | |
| Torque Range | 0.2 → 1Nm | |
| Type | Dial Measuring | |
| Drive Shape | Hex | |
| Drive Size | 1/4 in | |
| Overall Length | 178 mm | |
| Accuracy | ±6 % | |
| Blade Material | Stainless Steel | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand MHH Engineering | ||
Torque Range 0.2 → 1Nm | ||
Type Dial Measuring | ||
Drive Shape Hex | ||
Drive Size 1/4 in | ||
Overall Length 178 mm | ||
Accuracy ±6 % | ||
Blade Material Stainless Steel | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- GB