Wiha Pre-Settable Torque Screwdriver, 0.6Nm
- RS Stock No.:
- 280-5866
- Distrelec Article No.:
- 180-45-603
- Mfr. Part No.:
- 36847
- Brand:
- Wiha Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-5866
- Distrelec Article No.:
- 180-45-603
- Mfr. Part No.:
- 36847
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Torque Range | 0.6Nm | |
| Type | Pre-Settable | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Torque Range 0.6Nm | ||
Type Pre-Settable | ||
ESD Safe No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Wiha Tools Torque screwdriver set including 2 pieces. This torque screwdriver set is designed for controlled fastening of circular plug connectors with hexagonal head according to specified torque. Each screwdriver made from robust glass-fibre reinforced plastic combines the high quality hexagonal stainless steel insert with the blade tang of chrome-vanadium-molybdenum steel.
DIN EN ISO 6789 standard
Light and compact handle
Ergonomic multi-component handle
Light and compact handle
Ergonomic multi-component handle
