Wera Pre-Settable Halfmoon, HIOS Torque Screwdriver, 0.3 → 1.0Nm, 138 mm Drive
- RS Stock No.:
- 266-6355
- Mfr. Part No.:
- 05074828010
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£100.13
(exc. VAT)
£120.16
(inc. VAT)
- RS Stock No.:
- 266-6355
- Mfr. Part No.:
- 05074828010
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Torque Range | 0.3 → 1.0Nm | |
| Type | Pre-Settable | |
| Drive Shape | Halfmoon, HIOS | |
| Drive Size | 138 mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Torque Range 0.3 → 1.0Nm | ||
Type Pre-Settable | ||
Drive Shape Halfmoon, HIOS | ||
Drive Size 138 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Series 7400 ESD Kraftform torque screwdrivers with a customised factory pre-set measurement value, with quick-release chuck, 7456 ESD x 0.3-1.0 Nm
The Wera torque screwdriver. Safe protection against electrostatic charge and associated damage. With a customised factory pre-set torque value. For all Application:s, where the same constant torque and repeat accuracy are required. The torque can be changed within the measuring range with the extra tool 05137003001. Afterwards you can check the set value using an off-the-shelf torque tester. Rapidaptor quick-release technology for rapid bit changes. Unlimited loosening torque for slackening stuck screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with a 4 mm Half-moon drive (Wera series 9) and a 4 mm HIOS drive (Wera series 21).
Please note 1 Ncm = 0.01 Nm.
Please note 1 Ncm = 0.01 Nm.
Customized pre-set, adjustable Kraftform ESD torque screwdriver
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Kraftform handle for fast and ergonomic screw driving
Suitable for bits with 4 mm half-moon and 4 mm HIOS drive
Distinct audible and p
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Kraftform handle for fast and ergonomic screw driving
Suitable for bits with 4 mm half-moon and 4 mm HIOS drive
Distinct audible and p
Application:
Suitable for bits with 4 mm Half-moon drive (and Wera Serie 9) and 4 mm HIOS drive (and Wera Series 21) Design With quick-release chuck for rapid bit change Pre-set torque Adjustable to customer requirements within the specified measurement range Accuracy ± 6% (DIN EN ISO 6789). Reliable slipping mechanism and acoustic signal when reaching the set torque. Handle Kraftform with non-roll feature, multi-component

