Wera Pre-Settable Hex Torque Screwdriver, 0.3 → 1.0Nm, 133 mm Drive
- RS Stock No.:
- 266-6347
- Mfr. Part No.:
- 05074792010
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£55.61
(exc. VAT)
£66.73
(inc. VAT)
- RS Stock No.:
- 266-6347
- Mfr. Part No.:
- 05074792010
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Torque Range | 0.3 → 1.0Nm | |
| Type | Pre-Settable | |
| Drive Shape | Hex | |
| Drive Size | 133 mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Torque Range 0.3 → 1.0Nm | ||
Type Pre-Settable | ||
Drive Shape Hex | ||
Drive Size 133 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Series 7400 Kraftform torque screwdrivers with a customised factory pre-set measurement value, handle size 89 mm, 7451 x 0.3-1.0 Nm
The Wera torque screwdriver. With a customised factory pre-set torque value. For all Application:s, where the same constant torque and repeat accuracy are required. The torque can be changed with an extra tool within the measuring range (re-calibration kit can be ordered with the code number 05137003001). Afterwards you can check the set value using an off-the-shelf torque tester. Unlimited loosening torque for slackening stuck screws. Rapidaptor quick-release technology for rapid bit changes. Suitable for bits with a 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand.
Please note 1 Ncm = 0.01 Nm.
Please note 1 Ncm = 0.01 Nm.
Customized pre-set torque screwdriver with Rapidaptor quick-release chuck
Only adjustable with an extra tool
Suitable for bits with 1/4" hex head drive
Rapidaptor technology for rapid bit change
Distinct signal when pre-set value is reached
Only adjustable with an extra tool
Suitable for bits with 1/4" hex head drive
Rapidaptor technology for rapid bit change
Distinct signal when pre-set value is reached
Application:
Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon insert bits and Wera Series 1 and 4 Design Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology Pre-set torque Adjustable to customer requirements within the specified measurement range Accuracy ± 6% (DIN EN ISO 6789). Reliable slipping mechanism and acoustic signal when reaching the set torque. Handle Kraftform with non-roll feature, multi-component

