Teng Tools Square Torque Screwdriver, 1-5Nm, 1/2 in, 1/4 in Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
223-1419
Mfr. Part No.:
TEDSD95
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Torque Range

1-5Nm

Drive Shape

Square

Drive Size

1/2 in, 1/4 in

RoHS Status: Not Applicable

COO (Country of Origin):
TW
The Teng Tools 95 piece set containing a 1/4" drive 1-5Nm torque screwdriver and 1/2" drive impact driver together with assorted bits to suit most types of fastenings. The set is supplied in a unique Teng Tools TC tray and can be used either on it's own or as part of the Teng Tools TC control system. The tray features a removable hinged click lock lid and dove tail joints which enable different TC trays to be locked together and used as trays in Teng Tools tool boxes and roller cabinets. The tools are held in place using the Teng Tools two colour pre-cut EVA foam which has been computer milled to house each specific tool. The top layer of the foam is black and the bottom layer is red so that as soon as a tool is taken out, the shape of the tool is clearly visible. The EVA foam is also etched with the size or description of the tool next to it's position so that if a tool is missing not only can the space be clearly seen but the missing tool can be identified quickly. (265x284x50mm).

Supplied in the unique Teng Tools double width TC tray
Removable lid and dove tail joints