Wera Adjustable Hex Torque Screwdriver, 1.2 → 3Nm, 1/4 in Drive, ±6 % Accuracy - With RS Calibration
- RS Stock No.:
- 125-2523
- Mfr. Part No.:
- 7441
- Brand:
- Wera
31 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£114.47
(exc. VAT)
£137.36
(inc. VAT)
Units | Per unit |
1 + | £114.47 |
- RS Stock No.:
- 125-2523
- Mfr. Part No.:
- 7441
- Brand:
- Wera
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Adjustable torque screwdriver
High precision, finely adjustable range of torque screwdrivers.
Adjustable 1/4" torque screwdriverTightening torque limitation via setting ring, or auxiliary tool in pistol gripUnlimited release torqueAccuracy of ±6%
Standards
EN ISO 6789
Specifications
Attribute | Value |
---|---|
Torque Range | 1.2 → 3Nm |
Type | Adjustable |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 155 mm |
Accuracy | ±6 % |
Calibrated | RSCAL |
- RS Stock No.:
- 125-2523
- Mfr. Part No.:
- 7441
- Brand:
- Wera
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Related links
- Wera Adjustable Hex Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Hex Torque Screwdriver 1/4 Drive ±6 % Accuracy
- Wera Pre-set Hex Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Hex Torque Screwdriver 1/4 in Drive ±6 % Accuracy
- Wera Pre-Settable Hex Torque Screwdriver 1/4 in Drive ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive ±6 % Accuracy
- Wera Adjustable Hex Torque Screwdriver 9 mm Drive, ±6 % Accuracy -...
- Norbar Torque Tools Adjustable Hex Torque Screwdriver 1/4 in Drive...