RS PRO 230V ac, 11.8V ac Toroidal Transformer, 200VA 2 Output

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
671-9195
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage Rating

230V ac

Secondary Voltage Rating

11.8V ac

Power Rating

200VA

Number of Outputs

2

Secondary Current

16.95A

Height

50mm

Weight

2kg

Diameter

105mm

Dimensions

105 (Dia.) x 50mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Termination Wire

COO (Country of Origin):
IN