RS PRO 230V ac, 2 x 9V ac Toroidal Transformer, 30VA 2 Output
- RS Stock No.:
- 671-8930
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 671-8930
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 2 x 9V ac | |
| Power Rating | 30VA | |
| Number of Outputs | 2 | |
| Secondary Current | 1.667A | |
| Height | 32mm | |
| Weight | 503g | |
| Diameter | 70mm | |
| Dimensions | 70 (Dia.) x 32mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Termination Type | Copper Conductor Termination Wire | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 2 x 9V ac | ||
Power Rating 30VA | ||
Number of Outputs 2 | ||
Secondary Current 1.667A | ||
Height 32mm | ||
Weight 503g | ||
Diameter 70mm | ||
Dimensions 70 (Dia.) x 32mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Termination Type Copper Conductor Termination Wire | ||
- COO (Country of Origin):
- IN
Approvals
UL506, EN61558
