Noratel 230V ac, 2 x 12V ac Toroidal Transformer, 300VA 2 Output, EN 61558
- RS Stock No.:
- 285-7134
- Distrelec Article No.:
- 156-12-627
- Mfr. Part No.:
- AA-58052 RM
- Brand:
- Noratel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7134
- Distrelec Article No.:
- 156-12-627
- Mfr. Part No.:
- AA-58052 RM
- Brand:
- Noratel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noratel | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 2 x 12V ac | |
| Power Rating | 300VA | |
| Number of Outputs | 2 | |
| Secondary Current | 2x 15A | |
| Standards Met | EN 61558 | |
| Select all | ||
|---|---|---|
Brand Noratel | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 2 x 12V ac | ||
Power Rating 300VA | ||
Number of Outputs 2 | ||
Secondary Current 2x 15A | ||
Standards Met EN 61558 | ||
- COO (Country of Origin):
- SI
Related links
- Noratel 230V ac 150VA 2 Output, EN 61558
- Noratel 230V ac 50VA 2 Output
- Nuvotem Talema 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 15 VA UL 506 EN 61558
- RS PRO 40VA DIN Rail Transformer 230V ac (+/- 15V) → 400V ac (+/- 15V) Primary, 2 x 12V ac
- Nuvotem Talema 115V ac 2 x 12V ac Toroidal Transformer, 160VA 2 Output
- ABB 30W DIN Rail Mount Transformer 230V Primary 8 V ac, 12 V ac Secondary
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 50 VA IEC BS EN 61558-2-6
- RS PRO 2 x 115 V ac 2 x 40 V ac Toroidal Transformer 2 Output 1000 VA IEC/BS/EN 61558-1