Nuvotem Talema 230V ac, 15V ac Toroidal Transformer, 120VA 2 Output
- RS Stock No.:
- 223-8724
- Mfr. Part No.:
- 0120P1-2-015K
- Brand:
- Nuvotem Talema
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 223-8724
- Mfr. Part No.:
- 0120P1-2-015K
- Brand:
- Nuvotem Talema
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 15V ac | |
| Power Rating | 120VA | |
| Number of Outputs | 2 | |
| Secondary Current | 4A | |
| Height | 46mm | |
| Weight | 1.5kg | |
| Diameter | 93mm | |
| Dimensions | 93 (Dia.) x 46mm | |
| Fixing Hole Diameter | M6 | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 15V ac | ||
Power Rating 120VA | ||
Number of Outputs 2 | ||
Secondary Current 4A | ||
Height 46mm | ||
Weight 1.5kg | ||
Diameter 93mm | ||
Dimensions 93 (Dia.) x 46mm | ||
Fixing Hole Diameter M6 | ||
Approvals
VDE 0551; VDE 0550
Standards
EN61558; EN60950; EN60065; BS415
