- RS Stock No.:
- 186-0686
- Mfr. Part No.:
- SH-132
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 186-0686
- Mfr. Part No.:
- SH-132
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Specifications
Attribute | Value |
---|---|
Inductance | 2.6 μH |
Series | SH |
Test Frequency | 100 kHz |
DC Resistance | 51mΩ |
Maximum Current | 2.4 A |
Dimensions | 9 x 10.5 x 10mm |
Operating Temperature Range | -25°C → +60°C |
Number of Lines | 2 |
Mounting Type | Through Hole |
Voltage Rating | 50V |
Termination Style | PCB Pin |
Minimum Operating Temperature | -25°C |
Length | 10mm |
Height | 10.5mm |
Maximum Operating Temperature | +60°C |
Depth | 9mm |