KEMET 50V ac, Toroidal Transformer, 40W
- RS Stock No.:
- 186-0656
- Mfr. Part No.:
- SBT-0140W
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 186-0656
- Mfr. Part No.:
- SBT-0140W
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Primary Voltage Rating | 50V ac | |
| Power Rating | 40W | |
| Secondary Current | 500mA | |
| Height | 8mm | |
| Weight | 0.5g | |
| Dimensions | 7.5 x 6.4 x 8mm | |
| Mounting Type | Through Hole | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Primary Voltage Rating 50V ac | ||
Power Rating 40W | ||
Secondary Current 500mA | ||
Height 8mm | ||
Weight 0.5g | ||
Dimensions 7.5 x 6.4 x 8mm | ||
Mounting Type Through Hole | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
The KEMET SBT-01W coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits.
Proprietary Nickel-Zinc (Ni-Zn) ferrite core
Withstanding voltage: 200 VDC (one minute, between lines)
Insulation resistance: more than 10 MΩ (100 VDC, between lines)
Operating temperature range from -25°C to +70°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Withstanding voltage: 200 VDC (one minute, between lines)
Insulation resistance: more than 10 MΩ (100 VDC, between lines)
Operating temperature range from -25°C to +70°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
