RS PRO 230V ac, 11.8V ac Toroidal Transformer, 200VA 2 Output
- RS Stock No.:
- 173-0234
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 173-0234
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 11.8V ac | |
| Power Rating | 200VA | |
| Number of Outputs | 2 | |
| Secondary Current | 16.95A | |
| Height | 50mm | |
| Weight | 2kg | |
| Diameter | 105mm | |
| Dimensions | 105 (Dia.) x 50mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Termination Type | Termination Wire | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 11.8V ac | ||
Power Rating 200VA | ||
Number of Outputs 2 | ||
Secondary Current 16.95A | ||
Height 50mm | ||
Weight 2kg | ||
Diameter 105mm | ||
Dimensions 105 (Dia.) x 50mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Termination Type Termination Wire | ||
- COO (Country of Origin):
- IN
