RS PRO 230V ac, 2 x 15V ac Toroidal Transformer, 15VA 2 Output
- RS Stock No.:
- 173-0080
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 173-0080
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 2 x 15V ac | |
| Power Rating | 15VA | |
| Number of Outputs | 2 | |
| Secondary Current | 500mA | |
| Height | 31mm | |
| Weight | 365g | |
| Diameter | 60mm | |
| Dimensions | 60 (Dia.) x 31mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Termination Type | Copper Conductor Termination Wire | |
| Fixing Hole Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 2 x 15V ac | ||
Power Rating 15VA | ||
Number of Outputs 2 | ||
Secondary Current 500mA | ||
Height 31mm | ||
Weight 365g | ||
Diameter 60mm | ||
Dimensions 60 (Dia.) x 31mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Termination Type Copper Conductor Termination Wire | ||
Fixing Hole Diameter 6mm | ||
- COO (Country of Origin):
- IN
