RS PRO 2 x 115V, 2 x 15V Toroidal Transformer, 10VA
- RS Stock No.:
- 124-3864
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£10.27
(exc. VAT)
£12.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £10.27 |
| 10 - 49 | £8.42 |
| 50 - 99 | £7.70 |
| 100 - 199 | £7.19 |
| 200 + | £6.68 |
*price indicative
- RS Stock No.:
- 124-3864
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage Rating | 2 x 115V | |
| Secondary Voltage Rating | 2 x 15V | |
| Power Rating | 10VA | |
| Secondary Current | 333mA | |
| Height | 26mm | |
| Weight | 252g | |
| Dimensions | 55 x 55 x 26mm | |
| Maximum Operating Frequency | 50Hz | |
| Mounting Type | Through Hole | |
| Isolation Voltage | 4kV | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage Rating 2 x 115V | ||
Secondary Voltage Rating 2 x 15V | ||
Power Rating 10VA | ||
Secondary Current 333mA | ||
Height 26mm | ||
Weight 252g | ||
Dimensions 55 x 55 x 26mm | ||
Maximum Operating Frequency 50Hz | ||
Mounting Type Through Hole | ||
Isolation Voltage 4kV | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- IN
