RS PRO 2 x 115V, 2 x 18V Toroidal Transformer, 7VA
- RS Stock No.:
- 124-3859
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 124-3859
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage Rating | 2 x 115V | |
| Secondary Voltage Rating | 2 x 18V | |
| Power Rating | 7VA | |
| Secondary Current | 194mA | |
| Height | 23.1mm | |
| Weight | 174g | |
| Dimensions | 49.7 x 49.7 x 23.1mm | |
| Mounting Type | Through Hole | |
| Maximum Temperature | +60°C | |
| Isolation Voltage | 4kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage Rating 2 x 115V | ||
Secondary Voltage Rating 2 x 18V | ||
Power Rating 7VA | ||
Secondary Current 194mA | ||
Height 23.1mm | ||
Weight 174g | ||
Dimensions 49.7 x 49.7 x 23.1mm | ||
Mounting Type Through Hole | ||
Maximum Temperature +60°C | ||
Isolation Voltage 4kV | ||
- COO (Country of Origin):
- IN
