RS PRO 230V ac, 2 x 12V ac Toroidal Transformer, 225VA 2 Output
- RS Stock No.:
- 123-4026
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 123-4026
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 2 x 12V ac | |
| Power Rating | 225VA | |
| Number of Outputs | 2 | |
| Height | 52mm | |
| Weight | 1.9kg | |
| Diameter | 126mm | |
| Dimensions | 126 (Dia.) x 52mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Mounting Type | Surface Mount | |
| Termination Type | Lead Wire | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 2 x 12V ac | ||
Power Rating 225VA | ||
Number of Outputs 2 | ||
Height 52mm | ||
Weight 1.9kg | ||
Diameter 126mm | ||
Dimensions 126 (Dia.) x 52mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Mounting Type Surface Mount | ||
Termination Type Lead Wire | ||
- COO (Country of Origin):
- CZ
