RS PRO 230V ac, 2 x 9V ac Toroidal Transformer, 50VA 2 Output

Subtotal (1 unit)*

£12.90

(exc. VAT)

£15.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£12.90

*price indicative

RS Stock No.:
123-4017
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 9V ac

Power Rating

50VA

Number of Outputs

2

Height

42mm

Weight

650g

Diameter

87mm

Dimensions

87 (Dia.) x 42mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Lead Wire

COO (Country of Origin):
CZ