RS PRO 230V ac, 2 x 45V ac Toroidal Transformer, 625VA 2 Output
- RS Stock No.:
- 123-3999
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 123-3999
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 2 x 45V ac | |
| Power Rating | 625VA | |
| Number of Outputs | 2 | |
| Height | 68mm | |
| Weight | 4.3kg | |
| Diameter | 136mm | |
| Dimensions | 136 (Dia.) x 68mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Mounting Type | Surface Mount | |
| Termination Type | Lead Wire | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 2 x 45V ac | ||
Power Rating 625VA | ||
Number of Outputs 2 | ||
Height 68mm | ||
Weight 4.3kg | ||
Diameter 136mm | ||
Dimensions 136 (Dia.) x 68mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Mounting Type Surface Mount | ||
Termination Type Lead Wire | ||
- COO (Country of Origin):
- CZ
