RS PRO 2 x 115V ac, 2 x 40V ac Toroidal Transformer, 500VA

Stock information currently inaccessible
RS Stock No.:
117-6073
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 40V ac

Power Rating

500VA

Dimensions

135 (Dia.) x 68mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Termination Wire

Maximum Temperature

+105°C

Isolation Voltage

4kV ac

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy