RS PRO 2 x 115V ac, 2 x 9V ac Toroidal Transformer, 80VA

Unavailable
RS will no longer stock this product.
RS Stock No.:
117-6050
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 9V ac

Power Rating

80VA

Dimensions

90 (Dia.) x 36mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Termination Wire

Isolation Voltage

4kV ac

Maximum Temperature

+105°C

COO (Country of Origin):
PL