Nightsearcher LED Head Torch Black - Rechargeable 340 lm, 62 mm
- RS Stock No.:
- 907-6425
- Mfr. Part No.:
- NSHT340R
- Brand:
- Nightsearcher
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£43.95
(exc. VAT)
£52.74
(inc. VAT)
- RS Stock No.:
- 907-6425
- Mfr. Part No.:
- NSHT340R
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Torch Style | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 340 lm | |
| Batteries | Battery Pack | |
| Case Material | Plastic | |
| Model | HT340R | |
| Hazardous Area | No | |
| Range | 200 m | |
| Beam Type | Spot | |
| Length | 62 mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Torch Style Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 340 lm | ||
Batteries Battery Pack | ||
Case Material Plastic | ||
Model HT340R | ||
Hazardous Area No | ||
Range 200 m | ||
Beam Type Spot | ||
Length 62 mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
