Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-4988
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 400 lm | |
| Batteries | AA | |
| Case Material | Aluminium | |
| Hazardous Area | No | |
| Beam Type | Spot | |
| Length | 580 mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 400 lm | ||
Batteries AA | ||
Case Material Aluminium | ||
Hazardous Area No | ||
Beam Type Spot | ||
Length 580 mm | ||
Colour Grey | ||
- COO (Country of Origin):
- TW


