Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-2954
- Mfr. Part No.:
- 5602
- Brand:
- Led Lenser
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Torch Style | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 105 lm | |
| Batteries | AAA | |
| Case Material | Aluminium | |
| Model | i² | |
| Hazardous Area | No | |
| Range | 170 m | |
| Beam Type | Flood, Spot | |
| Length | 101 mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
Torch Style Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 105 lm | ||
Batteries AAA | ||
Case Material Aluminium | ||
Model i² | ||
Hazardous Area No | ||
Range 170 m | ||
Beam Type Flood, Spot | ||
Length 101 mm | ||
Colour Black | ||
RoHS Status: Not Applicable
