Unilite LED Torch Black - Rechargeable 450 lm, 117 mm
- RS Stock No.:
- 881-3955
- Mfr. Part No.:
- HV-FL7R
- Brand:
- Unilite
Stock information currently inaccessible
- RS Stock No.:
- 881-3955
- Mfr. Part No.:
- HV-FL7R
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Torch Style | ||
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 450 lm | |
| Case Material | Aluminium | |
| Batteries | Battery Pack | |
| Hazardous Area | No | |
| Model | HV-FL7R | |
| Range | 210 m | |
| Beam Type | Spot | |
| Length | 117 mm | |
| Head Diameter | 29mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Torch Style | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 450 lm | ||
Case Material Aluminium | ||
Batteries Battery Pack | ||
Hazardous Area No | ||
Model HV-FL7R | ||
Range 210 m | ||
Beam Type Spot | ||
Length 117 mm | ||
Head Diameter 29mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
