LEDLENSER LED LED Torch Black - Rechargeable 400 lm, 153 mm
- RS Stock No.:
- 805-2251
- Mfr. Part No.:
- 8407R - M7R
- Brand:
- Led Lenser
Stock information currently inaccessible
- RS Stock No.:
- 805-2251
- Mfr. Part No.:
- 8407R - M7R
- Brand:
- Led Lenser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
- COO (Country of Origin):
- CN
Led Lenser Rechargeable LED Torch
The Led Lenser M7R rechargeable LED torch has a 400-lumen lighting power and range of 280m. It is a multi-function torch that has up to 10 microchip controlled options and an intelligent, environment-friendly recharge capability. This rechargeable torch is made of durable anodised aluminium. It uses a patented Advanced Focus System, projecting universally consistent light from flood to spot, that can be switched with a single-handed speed focus. This rechargeable torch features two energy modes and eight light options: power, low power, blink, boost, dim, defence strobe, Morse and SOS. This medium-sized torch uses a unique magnetic USB recharging system, which is easy to use with or without the included wall mount. It is supplied in a hard case with mains charger, USB cable, wall mount wrist strap and 360° belt clip.
Ledlenser
Ledlenser, the worlds leading brand of technologically advanced lighting products with patented reflector systems and high-quality components for bright and energy-efficient lights. Ledlenser has applied its expertise to handheld lights for use where a convenient and powerful light source is required.
Ledlenser
Ledlenser, the worlds leading brand of technologically advanced lighting products with patented reflector systems and high-quality components for bright and energy-efficient lights. Ledlenser has applied its expertise to handheld lights for use where a convenient and powerful light source is required.
Features and Benefits
Increased light output from wide‐angle, calibrated reflector lens
Energy efficient CREE power and LED light chip
Patented reflector and lens combination for intense spot (distance) or flawless flood (near) illumination
Smart light technology micro‐chip controlled multi‐option technology with two energy usage modes
Three pre‐set light programs
Floating charge system effortless contact recharging
Speed focus enables smooth single‐handed beam focusing
Fast lock locks the beam position and prevents accidental refocusing
360° belt clip enables hands‐free directional illumination
Low battery indicator
Robust, yet lightweight aircraft‐grade aluminium housing
Corrosion-resistant gold-plated contacts for better conductivity
Water and dust resistant GB 3-pin mains charger
Energy efficient CREE power and LED light chip
Patented reflector and lens combination for intense spot (distance) or flawless flood (near) illumination
Smart light technology micro‐chip controlled multi‐option technology with two energy usage modes
Three pre‐set light programs
Floating charge system effortless contact recharging
Speed focus enables smooth single‐handed beam focusing
Fast lock locks the beam position and prevents accidental refocusing
360° belt clip enables hands‐free directional illumination
Low battery indicator
Robust, yet lightweight aircraft‐grade aluminium housing
Corrosion-resistant gold-plated contacts for better conductivity
Water and dust resistant GB 3-pin mains charger
Certifications
IP54 rated
